• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Flüssigkeitsthermometer GALILEO GALILEI Thermometer Transparent 18.1018.01.54

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GALILEO GALILEI 18.1018.01.54 liquid thermometer

  • Manufactured according to the idea of Galileo Galilei
  • Fascinating method of temperature measurement
  • Easy reading of the temperature stamps
  • Metal hanger for temperature display

Technical specifications

  • 5 balls
Reading range - indoor temperature

18 to 26 °C

Product type

Thermometer

Functions

Temperature

Display

Analogue

Case colour

Transparent

Station power supply

Not required

Content

1 pc(s)

Hub dimensions

32 x 32 x 280 mm

Weight (station)

212 g

Material

Glass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016345 TFA Dostmann Flüssigkeitsthermometer GALILEO GALILEI Thermometer Transparent 18.1018.01.54

Description

Liquid thermometers manufactured according to the idea of Galileo Galilei (1564-1642).
Galileo discovered that liquids change their density depending on the temperature. If the temperature increases, the density of the liquid in the thermometer decreases. The comparatively heavier balls lose traction and fall. If the room temperature drops again on the other side, the lighter balls gain lift and rise gradually.
The difference in weight of the glass balls is measured (on a hundredth of a gram) exactly in such a way that always the lowest of the balls floating above is indicated in the range of the current temperature.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)