• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann FUN Wireless thermometer Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Wireless thermometer FUN 30.3068.01

  • Colour display
  • Highest and lowest values
  • Temperature trend

Technical specifications

  • Display of the temperature trend
  • For hanging or standing
Reading range - indoor temperature

0 50 °C

Product type

Wireless thermometer

Signal type

433 MHz wireless

Reading range - outdoor temperature

-40 - +60 °C

Functions

Inside temperature

Colour display

Outside temperature

Max. 3 sensors

Max/min readings

Display

Digital

Case colour

Black

100 m

Max. number of sensors

3

Station power supply

AAA battery (2x), please order separately

Sensor power supply

AA battery (2x), please order separately

Sensor dims

40 x 21 x 120 mm

Dim

(W x H x D) 50 x 100 x 150 mm

Content

1 pc(s)

Hub dimensions

88 x 19 x 88 mm

Weight (transmitter)

47 g

Weight (station)

65 g

Material

Plastic

Depth

150 mm

Height

100 mm

Width

50 mm

Weight

180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238216 TFA Dostmann FUN Wireless thermometer Black

User & Safety Instructions 2238216 TFA Dostmann FUN Wireless thermometer Black

Description

With the cheerful-colorful radio thermometer FUN by TFA Dostmann you are always informed about the current temperatures. The outdoor temperature on site is transmitted via a wireless transmitter, the room temperature is measured by an integrated internal sensor. Optionally, it is possible to connect two additional radio transmitters to the digital radio thermometer FUN, e.g. for monitoring the cellar rooms. Controlling the room temperature is an important factor for a comfortable and healthy living environment and helps to save energy. Even a degree of temperature reduction brings up to 6% less heating costs. With the outdoor temperature you can reliably obtain important information for your home, garden, leisure time and profession. The measured highest and lowest temperatures can be called up by pressing a button.

This text is machine translated.

Features

  • Wireless transmission of the outdoor temperature via up to 3 transmitters (max. 100m)
  • Trend arrow
  • Display of indoor temperature
  • Highest and lowest value function
  • Colour display

Scope of delivery

  • Incl. Temperature transmitter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)