• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Palma Pool thermometer Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Wireless pool thermometer PALMA 30.3067.10

  • For swimming pool and pond
  • Display of indoor temperature
  • Highest and lowest values
  • Pool sensor with 120 mm measuring depth

Technical specifications

Reading range - indoor temperature

-10 60 °C

Product type

Pool thermometer

Signal type

433 MHz wireless

Functions

Inside temperature

Display

Digital

Case colour

Black

60 m

Station power supply

AAA battery (2x), please order separately

Sensor power supply

AAA battery (2x), please order separately

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Content

1 pc(s)

Weight (station)

65 g

Water temperature reading range

-20, +60°C.

Height

50 mm

Length

150 cm

Width

100 mm

Weight

310 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999135 TFA Dostmann Palma Pool thermometer Black

User & Safety Instructions 1999135 TFA Dostmann Palma Pool thermometer Black

User & Safety Instructions 1999135 TFA Dostmann Palma Pool thermometer Black

Description

Whether the pool is already inviting for swimming or the fish in the pond have the right temperature, with the wireless thermometer PALMA you can always control the water temperature – and this comfortably from your living room.
The floating pool transmitter transmits the information directly and wirelessly to the station, but also has its own temperature display. The sensor measures in 120 mm measuring depth. In addition, you can find out about the room temperature at the installation site. The highest and lowest values are stored and displayed at the push of a button. You can optionally connect 2 additional pool transmitters, which you can also purchase.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)