• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann SWING Bathroom scales 50.1003.02 Digital Weight range=180 kg White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SWING scales

  • With analogue and digital display in tacho optics
  • Automatic switch-on without touching
  • Automatic switch off function
  • This text is machine translated.

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

White

Weight range

180 kg

Dim

(L x W x H) 315 x 315 x 32 mm

Body analyser functions

Body weight

Material (tread)

Plastic

Unit of measurement

kg

lb

Width

315 mm

Height

32 mm

Length

315 mm

Power supply

AA battery (3x), included

Power supply (details)

3 x AA A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233277 TFA Dostmann SWING Bathroom scales 50.1003.02 Digital Weight range=180 kg White

Description

Features

  • Automatic switch-on without touching
  • Automatic switch off function
  • Modern, flat design
  • Stepping area made of hardened glass
  • Weighing reminder function with acoustic signal
  • Backlit display
  • Load capacity: 5 - 180 kg (11... 396 lbs)
  • Unit of measure switchable: kg, lb
  • 315 x 315 x 32 mm, 1.729 g
  • 3 x 1.5 V AA batteries included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)