• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann TFA - Hygrometer Schwarz 30.5060.01 Hygrometer Black 30.5060.01

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermo-hygrometer, 30.5060.01, air-humidity meter, incl. comfort zone indicator

  • For a healthy indoor climate
  • Control of indoor temperature and air humidity
  • Comfort zone
  • With integrated, fold-out stand

Technical specifications

Reading range - indoor temperature

-10...+50 °C

Product type

Hygrometer

Functions

Inside temperature

Inside RH

Indoor humidity

10...95 %

Display

Digital

Case colour

Black

Station power supply

CR 2032 button cell, included

Content

1 pc(s)

Hub dimensions

(L) 45 x (W) 15 x (H) 58 mm

Weight (station)

24 g

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476405 TFA Dostmann TFA - Hygrometer Schwarz 30.5060.01 Hygrometer Black 30.5060.01

Description

This digital thermo-hygrometer always control the internal temperature and air humidity in your living room, bedroom or work room. A pleasant and healthy indoor climate is the key to well-being and increased productivity.

The built-in comfort zone display shows you at a glance whether temperature and humidity are within the ideal range. By selective heating, cooling (if you have an air conditioning system) and ventilation, it is possible to create an optimum indoor and indoor climate. The clear display ensures that the values can be read easily.

The flip-up stand allows you to place the heater on different surfaces, Whether on the desk, shelf or bedside table – the compact and clear design of the thermo-hygrometer fits effortlessly in every environment.
The right battery is included, so you can put the device into operation right out of the box.

This text is machine translated.

Features

  • For measuring indoor temperature and air humidity
  • Comfort zone
  • With integrated, fold-out stand

Scope of delivery

  • -Thermo-Hygrometer
  • User manual

More interesting products

(*All information is plus legal VAT)