• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Thermo-hygrometer Black 95.2020.01

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Thermometer and hygrometer set 95.2020.01

  • Set for climate monitoring in rooms
  • For controlling the temperature and air humidity
  • Versatile, small and compact
  • With mounting magnet and fold-out stand
  • Highest and lowest values

Technical specifications

Reading range - indoor temperature

-10 to +60 °C

Product type

Thermo-hygrometer

Signal type

none

Functions

Inside RH

Inside temperature

Easy-to-read display

Max/min readings

Indoor humidity

1 to 99 %

Display

Digital

Case colour

Black

Max. number of sensors

2

Station power supply

AAA battery (2x), please order separately

Content

1 Set

Hub dimensions

(L) 55 x (W) 15 (28) x (H) 40 mm

Weight (station)

42 g

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281101 TFA Dostmann Thermo-hygrometer Black 95.2020.01

User & Safety Instructions 3281101 TFA Dostmann Thermo-hygrometer Black 95.2020.01

User & Safety Instructions 3281101 TFA Dostmann Thermo-hygrometer Black 95.2020.01

Description

The practical small thermometer is Ideal for temperature control in interiors: In the living room, bedroom, cellar, car, in the workshop or the garage. The highest and lowest values are saved and displayed by pressing a button. With two small magnets on the rear, the thermometer sticks to metal surfaces. If you want to place the device on a surface, use the folding stand. Controlling the room temperature is an important factor for a comfortable and healthy living climate and helps save energy. Even a degree of temperature reduction brings up to 6% less heating costs.
With the practical small thermo-hygrometer you can easily keep a view on temperature and air humidity and adjust if necessary. The highest and lowest values are saved and displayed by pressing a button.
With two small magnets on the rear, the thermo-hygrometer sticks to metal surfaces. If you want to place the device on a surface, use the folding stand.
The climate comfort display classifies the comfort level of the currently measured temperature and humidity: A smiling smiley indicates when the climate conditions are optimal. A neutral or sad face indicates moderate or poor conditions.
You can choose from four different application areas for the thermo-hygrometer: Room climate, musical instruments, turtles and humidor.
Indoor climate: Whether we feel comfortable and comfortable in our interiors depends to a certain extent on the quality of the room air in Hohem. The control of indoor temperature and humidity through targeted heating and ventilation creates a comfortable and healthy living climate and even saves heating costs. A room temperature of 19 – 25 °C and a relative air humidity of 40 – 60 % is perceived as pleasant by most people and minimizes health risks.
Musical instruments: Musical instruments made of wood, such as pianos, violins and guitars, react sensitively to climatic conditions. Wood is a hygroscopic material. High humidity absorbs moisture and objects can deform. If the surrounding air is too dry, moisture is removed and cracks are formed. The optimum climate conditions for many musical instruments are 18 – 24°C and 45 – 55% relative humidity. Please check whether these values are also applicable to your own instrument.
Important in the storage of musical instruments: The climatic conditions should remain at the highest possible level. Keep an eye on the stored minimum and maximum values and avoid strong temperature and humidity fluctuations.
Turtle: As exchange-warm animals, turtles, which are kept in the terrarium, depend on sufficient heat sources. If the posture is too dry, diseases are beneficial and can lead to dehydration. The conditions for the "turtle" mode according to the ideal conditions of a European tortoise. During the activity phase, 25 – 32 °C and 45 – 65 % relative humidity is optimal. It is important to ask if your turtle species may require different farming conditions.
Humidor: High humidity is essential for the shelf life of cigars. That's why cigars are stored in a special container with an integrated humidification system, the humidor. At 65 – 75% relative humidity and 18 – 22°C, most cigars retain their full aroma and can be stored for years.

This text is machine translated.

Features

  • Thermometer 30.1065.01:
  • For measuring the inner temperature
  • Max. Min function
  • Versatile, small and compact
  • With fixing magnet and stands
  • Thermo-hygrometer 30.5055.01:
  • For measuring indoor temperature and air humidity
  • Climate comfort display for 4 applications: Indoor climate, musical instruments, turtles and humidor
  • Max. Min function
  • Compact
  • With fixing magnet and stands

Scope of delivery

  • Thermometer (30.1065.01)
  • Thermo-hygrometer (30.5055.01)

More interesting products

(*All information is plus legal VAT)