• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Thermo-hygrometer Silver, Black 95.2019.54

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo-Hygrometer 95.2019.54

  • Ideal for indoor climate monitoring
  • Flexible magnetic holder
  • For hanging or standing
  • With self-adhesive film

Technical specifications

Reading range - indoor temperature

-10 to 50 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Indoor humidity

10 to 99 %

Display

Digital

Case colour

Silver

Black

Station power supply

AAA battery (3x), please order separately

Content

3 pc(s)

Hub dimensions

61 x 24 x 61 mm

Weight (station)

44 g

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797073 TFA Dostmann Thermo-hygrometer Silver, Black 95.2019.54

User & Safety Instructions 2797073 TFA Dostmann Thermo-hygrometer Silver, Black 95.2019.54

User & Safety Instructions 2797073 TFA Dostmann Thermo-hygrometer Silver, Black 95.2019.54

Description

With this set of three you can control the temperature and humidity of three rooms, for example in the living room, bedroom and children's room, and through targeted heating and ventilation. In this way you can create a comfortable and healthy living climate and even save on heating costs. The practical, silver-colored thermo-hygrometer fits in every surroundings and can be fixed flexibly on many surfaces. The holder is simply stuck with the enclosed adhesive pad at the desired place and the small air conditioner sticks magnetically. The holder can also be used for standing the device.

This text is machine translated.

Features

  • Ideal for monitoring the room climate With flexible magnetic holder for hanging or positioning With 6 bits. Self-adhesive film

Scope of delivery

  • 3 Thermo/hygrometer 30.5051

More interesting products

(*All information is plus legal VAT)