• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

The Joyfactory Desk Schreibtischhalterung Tablet PC desk mount Universal

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 120.00
-22 %
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

The Joy Factory MagConnect™ Desk Desk mount for iPad (without any device tray)

  • Universal mounting on desks
  • Light and at the same time strong carbon holder
  • Protection from damage
  • IPad holder can be rotated 360 degrees
  • Device shell not included in the delivery (select the tray to match your iPad under "Accessories")

Technical specifications

Product type

Tablet PC desk mount

Compatible with

Universal

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317454 The Joyfactory Desk Schreibtischhalterung Tablet PC desk mount Universal

Description

The Desk desk holder with the MagConnect™ system is a
Particularly flexible bracket of the Joy Factory. The
Desk desk holder can be adjusted comfortably to all flat surfaces
Flexibly. Through the combination of carbon arm and the
Ball joints offers the desk holder very many
Application possibilities. The Desk desk mount is the flexible
Solution for customer meetings with presentations, as flexible bracket to
The work place or the use of iPad in the workshop. The Desk
Desk bracket can be for the transport together compactly.

The best holders are now much better
Experience the magic of the MagConnect™ System
The MagConnect™ system is the next step in the development of mobile mounts. The technology is advanced but very easy to use. Insert the iPad in the supplied retaining shell. The holder has a
Strong magnet. As soon as you connect the holder with a compatible product, secures another magnet the connection to the retaining shell. For more safety and secure hold lock the screw cap.

Strong light weight
MagConnect™ holders consist of various high-quality components. The rods are made of high-quality carbon composite material and combine light weight with stability and robustness. This combination of the carbon rod and the high-quality joints allow simple and robust use.

Ball joints
MagConnect™ holders are equipped with ball joints for a flexible use. The included holder can
Can be rotated by 360° in any position. The iPad must not be removed from the holder. In conjunction with the
Carbon rods can be the angle can be adjusted. The MagConnect™ System thinks, as well as the protection of the iPad, if you no longer need the iPad to the bracket. The Apple ® Smart
Cover can also be used in combination with the retaining shell.

This text is machine translated.

Scope of delivery

  • The Joy Factory MagConnect™ Desk Desk mount for iPad (without any device tray)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)