• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1030551 Motion detector Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motion detector

4 m

Factory colour

Grey

Similar RAL

7005

Surface mounted (plaster)

Grey

97

Movement sensor

FALSE

71 mm

97 mm

Screwed terminal

Untreated

AC

50-60 MHz

97 mm

FALSE

Thermoplastic

10 A

Plastic

7005

IK04

230-230 V

IP54

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3359734 Theben 1030551 Motion detector Grey

User & Safety Instructions

User & Safety Instructions 3359734 Theben 1030551 Motion detector Grey