

Motion detector
360°
4 m
Surface-mount
230 V
2300 W
250 W
White
9010
97 mm
71 mm
97 mm
(Ø x H) 97 mm x 71 mm
0.141 kg
Surface mounted (plaster)
White
97
Movement sensor
FALSE
71 mm
97 mm
Screwed terminal
Untreated
AC
50-60 MHz
97 mm
FALSE
Thermoplastic
10 A
Plastic
9010
IK04
230-230 V
IP54
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
not relevant
Datasheet 3359738 Theben 1030555 Surface-mount Motion detector 360 ° White
User & Safety Instructions 3359738 Theben 1030555 Surface-mount Motion detector 360 ° White