• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 2010314 Occupancy sensor White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter of detection area on the floor: 30 m.
  • Max. Range to one side: 15 m.
Product type

Occupancy sensor

15 m

Factory colour

White

Similar RAL

9010

(Ø)

30 m

Dim

(Ø) 30 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358768 Theben 2010314 Occupancy sensor White

User & Safety Instructions

User & Safety Instructions 3358768 Theben 2010314 Occupancy sensor White

User & Safety Instructions 3358768 Theben 2010314 Occupancy sensor White

Description

DALI corridor detector (PIR), with cable and Wieland connectors, coverage 30 x 5 m, 2 x DALI addressable/1 x DALI broadcast, 1 button input, cable length 0.9 m, detection range switchable to 15 x 5 m (for persons traveling), mounting height up to 6 m, 1 light channel broadcast switchable on 2 light channels, max. 50 DALI EVGs, constant light control or switching operation with dimmable lighting, continuously adjustable stand-by dimming value from 1-25 % as orientation light, additional channel for external DALI relay, 2 light measurements, 2 button inputs, operation switchable as full or semi-automatic operation, teach-in, staircase lighting function, short-time presence, remote control, Light measurement 10-3000 Lux, simple adjustment of the light measurement, adjustable sensitivity

This text is machine translated.