• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 2060655 Flush mount Occupancy sensor 170 ° White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Occupancy sensor

Detection angle

170°

17 m

Mounting type

Flush mount

Operating voltage

230 V

Switching capacity

2300 W

Switching capacity (LED)

450 W

Factory colour

White

Similar RAL

9010

Width

85 mm

Height

85 mm

(Ø)

85 mm

Dim

(Ø x H) 85 mm x 85 mm

Weight

0.116 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357901 Theben 2060655 Flush mount Occupancy sensor 170 ° White

User & Safety Instructions

User & Safety Instructions 3357901 Theben 2060655 Flush mount Occupancy sensor 170 ° White