• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4930250 Blinds actuator JMG 4 T KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Blinds actuator

Series

KNX

Used at

Indoors

0.3 W

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

Weight

0

DRA (DIN-rail adapter)

0.5 W

TRUE

FALSE

FALSE

FALSE

4

FALSE

IP20

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357787 Theben KNX 4930250 Blinds actuator JMG 4 T KNX

User & Safety Instructions

User & Safety Instructions 3357787 Theben KNX 4930250 Blinds actuator JMG 4 T KNX

Description

KNX blind actuator, 4-way drive control, basic unit, series mounting device, width 4 TE (4 TE), expandable with JME 4 T up to 12 channels or can be combined with other devices of the MIX series. Relay outputs for four drives, drives: E.g. for blinds, shutters, awnings, manual operation on the device, slip correction, freely programmable drive, manual switch UP/DOWN and LEDs

This text is machine translated.

What kind of KNX are you looking for?