• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4930265 Blinds actuator JME 4T 24V KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Blinds actuator

Series

KNX

Operating voltage

24 V

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

DIN rail

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357806 Theben KNX 4930265 Blinds actuator JME 4T 24V KNX

User & Safety Instructions

User & Safety Instructions 3357806 Theben KNX 4930265 Blinds actuator JME 4T 24V KNX

Description

KNX blind actuator, 4-way 24 V drive control, expansion unit, series mounting unit, width 4 TE (4 TE), expandable with JME 4 T up to 12 channels or can be combined with other MIX series devices, relay outputs for four drives, drives: For example, for blinds, shutters, awnings, manual operation on the device, slip correction, drive freely programmable, hand switch UP/DOWN and LEDs

This text is machine translated.

What kind of KNX are you looking for?