

Blinds actuator
KNX
24 V
Wired
8
DIN rail
Not required, optional for remote access
DRA (DIN-rail adapter)
0.5 W
TRUE
FALSE
FALSE
FALSE
8
FALSE
IP20
TRUE
FALSE
FALSE
not relevant
Datasheet 3357807 Theben KNX 4940265 Blinds actuator JM 8 T 24V KNX
User & Safety Instructions 3357807 Theben KNX 4940265 Blinds actuator JM 8 T 24V KNX