• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Riing 12 LED RGB PC fan Black (W x H x D) 120 x 120 x 25 mm incl. LED lighting

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake Riing12 LED RGB PC-Case Fan

  • The hydraulic bearing provides for a low-noise operation
  • Concentrated air flow
  • Wind Blocker frame
  • 256 different selectable colors
  • Anti-vibration system
  • By using the accompanying Fancontroller can fan speed & color can be set

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

26.4 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

800 U/min

Rotational speed (max.)

1500 U/min

Type of bearing

Hydraulic bearing

Connection

4-pin PWM

Factory colour

Black

Weight

161 g

Features

incl. LED lighting

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1489867 Thermaltake Riing 12 LED RGB PC fan Black (W x H x D) 120 x 120 x 25 mm incl. LED lighting

User & Safety Instructions

User & Safety Instructions 1489867 Thermaltake Riing 12 LED RGB PC fan Black (W x H x D) 120 x 120 x 25 mm incl. LED lighting

Description

The Riing 12 RGB LED provides with a maximum air pressure of 2.01 mm H2O and a low noise level for optimal ventilation in the PC housing to their high-quality components to enable a long durability. The RGB colors can be continuously adjust the color needs of the user.

This text is machine translated.

Features

  • Dimensions: 120 x 120 x 25 mm
  • Start-up voltage: 9 V
  • Nominal voltage: 12 V
  • Nominal current: 0.21 A
  • Input power: 2.52 W
  • Fan speed: 800 - 1500 rpm/400 - 1000 rpm (Low Noise Mode)
  • Max. Air pressure: 0.57 buy-2.01 mm H2O
  • Max. Lufdurchfluss: 22.14 - 40.6 CFM
  • Noise level: 18.5 - 26.4 dB-A
  • Stock: Hydraulic bearing
  • Life Expectancy: at least 40,000 hours
  • Connection 4 PIN
  • Weight: 161.1 g

Scope of delivery

  • PC Case Fans
  • Fancontroller

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98€ 25.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)