• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Riing 12 RGB Sync 3 Pack PC fan Black, RGB (W x H x D) 120 x 120 x 25 mm incl. LED lighting

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1086 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake Riing 12 RGB Sync 3 Pack PC fan

  • Mainborad software you can use the fan control via the RGB
  • For ASUS, Gigabyte, MSI, asrock and biostar compatible
  • Wind Blocker frame
  • 256 different colors and LED lighting types
  • Anti-vibration system
  • The hydraulic bearing provides for a low-noise operation

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

26.4 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

800 U/min

Air discharge

40.6 l/h

Rotational speed (max.)

1500 U/min

Type of bearing

Hydraulic bearing

Connection

4-pin PWM

Factory colour

Black

RGB

Weight

343 g

Features

incl. LED lighting

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1783547 Thermaltake Riing 12 RGB Sync 3 Pack PC fan Black, RGB (W x H x D) 120 x 120 x 25 mm incl. LED lighting

Description

Equipped with a patented RGB LED Riing Plus is the powerful Thermaltake Riing 12 RGB sync edition a powerful and yet silent 120 mm fan, which the light with market-leading mainboard, like ASUS Aura Sync, ASRock RGB LED and BIOSTAR synchronized.

Patented LED-Design
The built-in LED module provides high light cover, uniform colors and brightness and is compatible with selected Motherboard-RGB-Software (ASUS, ASRocK, BIOSTAR, GIGABYTE and MSI).

You can synchronize with the motherboard RGB-Software
The integrated RGB-LED ring is for the synchronisation with ASUS Aura Sync, ASRock RGB LED, BIOSTAR vivid LED DJ, GIGABYTE RGB fusion and MSI mystic light sync designed and supports the motherboards with 12 V RGB.

Exclusive Light Control cable
The provided cable is used to connect the cooling fan directly with your motherboard, without any additional controllers are needed.

Fan blade design
The 120-mm fan with the unique 7-blade design has been developed to a higher air flow to produce, without compromising the ultra-quiet operation.

Hydro bearing with low-noise design
The hydraulic bearing lubricates itself with a high-quality, friction-reducing substance, which reduces the operating noise and at the same time the thermal efficiency is improved. The seal cap prevents the escape of lubricants and prolongs the life of the appliance.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98€ 37.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)