• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Riing Trio 12 RGB Radiator Fan White TT Premium Edition PC fan White (W x H x D) 120 x 25 x 120 mm incl. LED

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake Riing Trio 12 RGB Radiator Fan White TT Premium Edition PC fan

  • Digital lighting control
  • PWM function and fan design
  • Low-noise hydraulic bearing
  • Anti-vibration system

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

25.2 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (min.)

500 U/min

Air discharge

41.13 l/h

Rotational speed (max.)

1500 U/min

Type of bearing

Hydraulic bearing

Connection

USB

Factory colour

White

Weight

168 g

Features

incl. LED lighting

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476211 Thermaltake Riing Trio 12 RGB Radiator Fan White TT Premium Edition PC fan White (W x H x D) 120 x 25 x 120 mm incl. LED

Description

The Riing Trio 12 is a PWM controlled fan with 16.8M colors which can be controlled with the TT RGB Plus software, the Razer Chroma software or also with Amazon Alexa.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.98€ 101.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)