• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake TOUGHFAN 12 Radiator Fan PC fan Turquoise (W x H x D) 120 x 25 x 120 mm

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake TOUGHFAN 12 Radiator Fan PC fan

  • First-class airflowPowerful and quietUnique fan blade designMetal-reinforced motor hubAnti-vibration pads

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

22.3 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

500 U/min

Air discharge

58.35 l/h

Rotational speed (max.)

2000 U/min

Type of bearing

Hydraulic bearing

Connection

4-pin PWM

Factory colour

Turquoise

Weight

212.5 g

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476214 Thermaltake TOUGHFAN 12 Radiator Fan PC fan Turquoise (W x H x D) 120 x 25 x 120 mm

Description

The Thermaltake TOUGHFAN 12 Turquoise is a PWM controlled fan with hohem pressure and has an optimized development to maximize for high-end cooling.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98€ 32.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)