
Number
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
14-day return policy included
Highlights & Details
Thermaltake Toughpower GF A3 Snow 1200W PC power supply unit
- Power supply unit output 1200 W
- PCI-Express (6+2-Pin) 4x
- Cable management Yes
- 80 PLUS Gold
Technical specifications
- Product type
PC power supply unit
- PSU output power
1200 W
- Modular
Yes
- Certification
80 PLUS Gold
- Form factor
ATX
- Factory colour
Multicolour
- Dim
(W x H x D) 150 x 86 x 160 mm
- Depth
160 mm
- Height
86 mm
- Width
150 mm
- Weight
3.391
- -12V / DC
0.3 A
- +12 V/DC (1)
100 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 24-pin
1
- 4-pin floppy
1
- 4-pin Molex
8
- 4+4 pin ATX/EPS 12V
1
- 6-pin PCIe
4
- 5-pin SATA
8
- Features
ATX 3.0
PCIe Gen 5.0
- Output rating > 700 W
1200 W
- Power rating
751 W -
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- 3.3V DC
20 A
- Operating voltage
100 - 240 V / AC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3007438 Thermaltake Toughpower GF A3 Snow 1200W PC power supply unit 1200 W ATX 80 PLUS Gold
Description
The Toughpower GT3 Snow series is 80 PLUS Gold certified and compatible with ATX 3.0 specifications. Fitted with a native PCIe Gen 5.0 port, it can power next-generation PCIe graphics cards with a new 12VHPWR cable.
This text is machine translated.
This text is machine translated.
Features
- Fully modular power supply
Scope of delivery
- Power supply included Connection cable
System requirements
- Casing for ATX power supply unit
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































