• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Toughpower SFX PC power supply unit 850 W SFX 80 PLUS Platinum

1/8
Product type
PC power supply unit
PSU output power
850 W
Modular
Yes
Certification
80 PLUS Platinum
Form factor
SFX
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake Toughpower SFX PC power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management Yes
  • 80 PLUS Platinum

Technical specifications

Product type

PC power supply unit

PSU output power

850 W

Modular

Yes

Certification

80 PLUS Platinum

Form factor

SFX

Factory colour

Multicolour

Dim

(W x H x D) 125 x 63.5 x 103.8 mm

Depth

103.8 mm

Height

63.5 mm

Width

125 mm

Weight

2.006

-12V / DC

0.3 A

+12 V/DC (1)

70.83 A

5 V DC

18 A

+5V / DC SB

2.5 A

24-pin

1

4+4 pin ATX/EPS 12V

2

6-pin PCIe

2

5-pin SATA

8

Output rating > 700 W

850 W

Power rating

751 W -

3.3V DC

18 A

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3156180 Thermaltake Toughpower SFX PC power supply unit 850 W SFX 80 PLUS Platinum

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)