• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo-hygrometer Black E0130

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1848 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E0130 thermohygrometer

  • Free-standing, wall and magnet mount option
  • Selectable temperature units: °C/°F
  • Max/min memory function
  • Comfort level indication

Technical specifications

  • Comfort display (s)
  • Indoor air humidity
  • Internal temperature
  • Temperature measuring range: -10 ° C to + 50 ° C
  • Moisture measurement range: 1% to 99%
  • Temperature tolerance: ± 1 ° C between 0 ° C and 50 ° C, ± 2 ° outside this range
  • Humidity tolerance: ± 5% between 40% and 70%, ± 8% outside of this range
  • Temperature resolution: 0.1 °
  • Humidity resolution: 1%
  • Battery life: 12 months
Reading range - indoor temperature

-10 ~ +50 °C

Product type

Thermo-hygrometer

Functions

Easy-to-read display

Temperature

Inside RH

Indoor humidity

1 ~ 99 %

Display

Digital

Case colour

Black

Station power supply

CR 2032 button cell, included

Content

1 pc(s)

Hub dimensions

45 x 14 x 70 mm

Weight (station)

39 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522636 Thermo-hygrometer Black E0130

Conformity certificate

Conformity certificate 2522636 Thermo-hygrometer Black E0130

Description

E0130 indoor thermohygrometer comes with a free-standing, wall-mount and magnet-mount option. It's suitable for all room types including kitchens, greenhouses, basements, nurseries, music rooms etc.

The product is small and easy to use. You can select readings to be displayed either in °C or °F. Maximum and minimum temperature and RH readings are auThe Basetech E0130 indoor thermohygrometer comes with a free-standing, wall-mounttomatically stored and can be viewed by pressing the button.

An intuitive display tells you whether the weather outside is WET, OK, or DRY.

Features

  • Temperature reading range: -10°C to +50°C
  • RH reading range: 1% to 99%
  • Temperature tolerance: ±1°C between 0°C and 50°C, ±2 outside this range
  • RH tolerance: ±5% between 40% and 70%, ±8% outside this range
  • Temperature: 0.1
  • RH resolution: 1%
  • Battery life: 12 months

Scope of delivery

  • Thermometer
  • User manual
  • 1x CR 2032 battery

More interesting products

(*All information is plus legal VAT)