• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Heating foil splashproof 230 V AC 7 W IP rating IPX7 (L x W) 215 mm x 220 mm

Image similar
Product type
Heating foil
Operating voltage
230 V AC
Power
7 W
IP rating
IPX7
Surface temperature
30 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating foil

Features

splashproof

Operating voltage

230 V AC

7 W

Connection

Euro plug

Lead length

1.5 m

IPX7

Surface temperature

30 °C

Length

215 mm

Width

220 mm

Dim

(L x W) 215 mm x 220 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 189275 Thermo TECH Heating foil splashproof 230 V AC 7 W IP rating IPX7 (L x W) 215 mm x 220 mm

User & Safety Instructions

User & Safety Instructions 189275 Thermo TECH Heating foil splashproof 230 V AC 7 W IP rating IPX7 (L x W) 215 mm x 220 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)