• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyester Car wing mirror heater pad self-adhesive 12 V DC, 12 V AC 12 W IP rating IPX4 (L x W) 100 mm x 65

Image similar
Product type
Car wing mirror heater pad
Operating voltage
12 V DC
12 V AC
Power
12 W
IP rating
IPX4
Surface temperature
100 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface heating

Our service for you

  • Symbol image for Thermo TECH Polyester Car wing mirror heater pad self-adhesive 12 V DC, 12 V AC 12 W IP rating IPX4 (L x W) 100 mm x 65

Technical specifications

  • Connection cable: Sealed, 2-wire 0.75 mm², length 250 mm
Product type

Car wing mirror heater pad

Features

self-adhesive

Operating voltage

12 V DC

12 V AC

12 W

Material

Polyester

Material thickness

0.4 mm

Connection

Open end cable

Lead length

25 cm

IPX4

Surface temperature

100 °C

Length

100 mm

Width

65 mm

Dim

(L x W) 100 mm x 65 mm

RoHS-compliant

Yes

Material (details)

Polyester film

12 W

Thickness

0.2 - 0.5 mm

Current consumption

approx. 1 A

Temp.

approx. +50 °C

Operating voltage

12 V DC

Documents & Downloads

Datasheet

Datasheet 189149 Thermo TECH Polyester Car wing mirror heater pad self-adhesive 12 V DC, 12 V AC 12 W IP rating IPX4 (L x W) 100 mm x 65

User & Safety Instructions

User & Safety Instructions 189149 Thermo TECH Polyester Car wing mirror heater pad self-adhesive 12 V DC, 12 V AC 12 W IP rating IPX4 (L x W) 100 mm x 65

Description

Self adhesive surface heating for retro-fitting on car outer mirrors. Depending on the design suitable for 95% of all makes of car. Also suitable for other possible uses and applications (when for instance surfaces, equipment, housings etc. need to be protected from freezing temperatures). Adhesive tape is splice proof and discharge proof.

Scope of delivery

  • Supplied as a pair.

Hints

Bend radius to any degree, but must not be kinked to a sharp edge!

More interesting products

(*All information is plus legal VAT)