• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro TP358 Wireless thermo-hygrometer White TP358

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ThermoPro Digital Hygrometer Thermometer, White

  • ThermoPro TP358: Precision Bluetooth Thermometer & Hygrometer
  • Precision readings, custom alerts, and trend tracking
  • 260-ft Bluetooth range and backlit display
  • Ideal for maintaining comfort in any space

Technical specifications

  • Power consumption: 2x AAA batteries
  • Temperature range: -20.0 to +60.0 °C (-4.0 to +140.0 °F)
  • Temperature tolerance: ±0.5 °C (±0.9 °F) from 0 to +60 °C (32 to +140 °F), otherwise ±1.0 °C (±1.8 °F)
  • Humidity range: 10 % to 99 %
  • Humidity tolerance: ±2 % from 20 % to 80 %, otherwise ±3 %
  • Sensor type: NTC
  • Refresh rate: 10 seconds
  • Transmission range: 80 m (260 ft)
  • Wireless technology: Bluetooth 5.0
  • Display: LCD, 55.6 L x 63.5 W mm (Length x Width)
  • Backlight
Reading range - indoor temperature

-20.0 to 60.0 ℃

Product type

Wireless thermo-hygrometer

Signal type

Bluetooth

Functions

Inside temperature

Inside RH

Easy-to-read display

Time

Display

Digital

Case colour

White

80 m

Station power supply

AA battery (2x)

Content

1 pc(s)

Hub dimensions

665 x 890 x 22.5 mm

Weight (station)

35 g

Clock face colour

Orange

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742742 ThermoPro TP358 Wireless thermo-hygrometer White TP358

Description


Precision and comfort:
A high accuracy of ±0.9°F and ±2% RH with fast updates every 10 seconds ensures that you are immediately informed of any changes in your environment.

Comfort level indicator:
Quick to detect dry, pleasant or wet conditions (dry, comfort, wet) on a display with integrated, easy to read time and date display.

Intelligent alerts and data protection:
Get real-time notifications with the ThermoPro APP when custom limits are exceeded, while your data remains completely private without registration.

Bright, backlit display:
You can easily read the temperature, humidity and the time at any time of the day with a single glance.

Advanced trend tracking:
Analyze historical data trends from hourly to yearly and easily export up to 2 years of history for smarter home customization.

Versatile placing:
Monitor multiple rooms simultaneously - Ideal for bathrooms, children's rooms, living rooms or greenhouses.

3 mounting options:
Place the device everywhere thanks to the integrated magnet, suspension or the robust, foldable stand.

This text is machine translated.

Features

  • Precision Comfort: High accuracy of ±0.9 °F and ±2 % RH with rapid 10-second updates ensures you stay instantly informed of any environmental changes.
  • Comfort Level Indicator: Quickly identify Dry, Comfort, or Wet conditions alongside an integrated, easy-to-read clock and date display.
  • Smart Alerts & Privacy: Receive real-time notifications via the ThermoPro App when custom limits are exceeded, keeping your data completely private without any sign-ups.
  • Bright Backlit Display: Read temperature, humidity, and time effortlessly at any hour of the day with a single glance.
  • Advanced Trend Tracking: Analyze historical hourly to yearly data trends and easily export up to 2 years of history for smarter home adjustments.
  • Versatile Placement: Keep multiple spaces monitored—perfect for bathrooms, nurseries, living rooms, or greenhouses.
  • 3 Mounting Options: Place it anywhere with the built-in magnet, hanging mount, or durable fold-out stand.

Scope of delivery

  • Hygrometer thermometer
  • 2x AAA batteries
  • User manual

More interesting products

(*All information is plus legal VAT)