• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro Wireless thermo-hygrometer White TP350-2

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

177 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ThermoPro Digital Hygrometer Thermometer 2pcs/pack, White

  • Seamless App Monitoring: Track temperature and humidity from up to 260 feet away with Bluetooth connectivity. The ThermoPro app keeps you informed in real time while prioritizing your privacy with no registration required.
  • 2-Year Data Storage & Export: Access and export up to two years of historical data to analyze your living conditions, protect musical instruments, and maintain consistent comfort for your family.
  • High-Precision Accuracy: Advanced NTC sensors deliver highly reliable readings within ±0.9°F and ±2% RH, refreshing every 10 seconds for precise, real-time climate control.
  • Ultra-Clear Backlit Screen: Read conditions at a glance with the large, easy-to-read backlit display. Intuitive comfort icons instantly alert you to changes so you can adjust your environment quickly.
  • Versatile Everyday Utility: Perfect for monitoring bedrooms, nurseries, wine cellars, greenhouses, and more, protecting both your personal comfort and valuable belongings.

Technical specifications

  • Temperature Range: -4.0 to 140.0 ℉ (-20.0 to 60.0 °C)
  • Temperature Tolerance: ±0.9 ℉ (±0.5 °C) from 32 to 140 ℉ (0 to 60 °C), otherwise ±1.8 ℉ (±1 °C)
  • Humidity Range: 10 % to 99 %
  • Humidity Tolerance: ±2 % from 20 % to 80 %, otherwise ±3 %
  • Sensor Type: NTC
  • Refresh Rate: 10 seconds
  • Transmission Range: 260 ft (80 m)
  • Wireless Technology: Bluetooth 5.0
  • Display: LCD, 1 x 2.3 inches (58.5 x 48 mm)
  • Backlight: Yes
  • Unit Size: 2.6 x 3.1 x 1.1 inches (67.0 x 79.0 x 27.0 mm)
  • Power: 3 V, 2x AAA batteries
Reading range - indoor temperature

-20.0 to 60.0 ℃

Product type

Wireless thermo-hygrometer

Signal type

Bluetooth

Functions

Inside temperature

Inside RH

Display

Digital

Case colour

White

80 m

Station power supply

AAA battery (4x)

Content

1 Set

Hub dimensions

79 x 67 x 27 mm

Weight (station)

0.18 g

Clock face colour

Orange

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742744 ThermoPro Wireless thermo-hygrometer White TP350-2

Description


Seamless APP monitoring:
Track temperature and humidity from a distance of up to 260 feet with Bluetooth connectivity. The ThermoPro-APP keeps you up-to-date in real time and protects your privacy at the same time, as no registration is required.

2-year data storage and export:
Access and export up to two years of historical data to analyze your living conditions, protect musical instruments and maintain constant comfort for your family.

Highly accurate:
Advanced NTC sensors deliver highly reliable readings with an accuracy of ±0.9°F and ±2% RH, which are updated every 10 seconds to ensure accurate real-time climate control.

Ultra clear, backlit screen:
Read the conditions at a glance on the large, easily readable display with background lighting. Intuitive comfort icons instantly alert you to changes so you can quickly adjust your environment.

Versatile everyday benefits:
Perfect for monitoring bedrooms, children's rooms, wine cellars, greenhouses and more, in order to protect both your personal comfort and valuable possessions.

This text is machine translated.

Features

  • Extended Battery Life: Up to 18 months of reliable power
  • Comfort Indicator: Quickly view current comfort levels
  • Easy-to-Read Display: Clear and highly visible screen
  • Smart App Control: Manage settings and monitor readings effortlessly via your smartphone
  • ThermoPro Bluetooth Indoor Hygrometer/Thermometer: Smart monitoring for a healthier home environment
  • ThermoPro App: Simplified climate monitoring with a 260 ft range
  • Advanced Accuracy: Precise readings within ±0.9 °F and ±2% RH, updated every 10 seconds for real-time tracking
  • Data History: Effortlessly track and export up to two years of temperature and humidity data
  • High and Low Records: Automatically tracks and displays maximum and minimum levels
  • Versatile Climate Tracker: Perfect for monitoring nurseries, bathrooms, living rooms, and greenhouses
  • Flexible Mounting: Includes 3 mounting options: magnetic back, hanging mount, and tabletop stand

Scope of delivery

  • 2x Digital hygrometer thermometer (2 pcs / pack)
  • 4x AAA batteries
  • User manual

More interesting products

(*All information is plus legal VAT)