
Highlights & Details
Candles-LED
Our service for you
Technical specifications
- Product type
LED wired
- Type
Candle LED
- Factory colour
Yellow
- Forward voltage U(F)
3.3 V
- Forward current I(F)
20 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
2180 mcd
6500 mcd
- Wavelength
590 nm
- Radiation angle
50°
- Type (LEDs)
Water clear
Non-tinted
- LED features
flashing
- Lens type
Circular
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Flickering
- Casing
5 mm
- Operating voltage
-
Documents & Downloads
Datasheet
Datasheet 181525 Thomsen CandleLED LED wired Yellow Circular 5 mm 2180 mcd, 6500 mcd 50 ° 20 mA 3.3 V
User & Safety Instructions
User & Safety Instructions 181525 Thomsen CandleLED LED wired Yellow Circular 5 mm 2180 mcd, 6500 mcd 50 ° 20 mA 3.3 V
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 10.29*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































