• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen LED-3-BLINK-GRÜN/GELB-100 LED wired Green, Yellow Circular 3 mm 100 mcd 60 ° 20 mA

Collection
Product type
LED wired
Forward current I(F)
20 mA
Casing
3 mm
Type
THT
Light intensity I(V)
100 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

828 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wired 3 mm

  • Flashing LED 3 mm UV resistant high brightness
  • This text is machine translated.

Our service for you

Technical specifications

Product type

LED wired

Type

Green-yellow

Factory colour

Green

Yellow

Forward current I(F)

20 mA

Operating voltage

3.5 V

Operating current

20 mA

Casing

3 mm

Type

THT

Light intensity I(V)

100 mcd

Wavelength

570 nm

Radiation angle

60°

Type (LEDs)

Tinted

Diffused

LED features

flashing

Lens type

Circular

Flash frequency

1.8 Hz

Dim

(Ø x L) 3 mm x 31.3 mm

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

31.3 mm

(Ø)

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1573532 Thomsen LED-3-BLINK-GRÜN/GELB-100 LED wired Green, Yellow Circular 3 mm 100 mcd 60 ° 20 mA

User & Safety Instructions

User & Safety Instructions 1573532 Thomsen LED-3-BLINK-GRÜN/GELB-100 LED wired Green, Yellow Circular 3 mm 100 mcd 60 ° 20 mA

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)