
1/2
Image similar
LED wired
LED-5-18000W
White
3.6 V
20 mA
3.6 V
20 mA
5 mm
Radial lead
18000 mcd
X = 0.29 Y = 0.28
75 Ra
20°
Water clear
LED 5 mm
Circular
(Ø) 5 mm
5 mm
Yes
1 pc(s)
75
Clear
5 mm
Datasheet 180000 Thomsen LED-5-18000W LED wired White Circular 5 mm 18000 mcd 20 ° 20 mA 3.6 V
User & Safety Instructions 180000 Thomsen LED-5-18000W LED wired White Circular 5 mm 18000 mcd 20 ° 20 mA 3.6 V
€ 17.69€ 8.49*
The necessary accessories are required to use the article as described.