• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Threshold switch 24, 24 V AC, V DC (max) 1 change-over Metz Connect 11067370 Piece 1 pc(s)

Packaging type
Piece
Product type
Threshold switch
Max. operating voltage
24 V AC
24 V DC
Contact type
1 change-over
Switching voltage (max.)
24 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THRESHOLD RELAY KRS-F-E08 3 24 V AC/DC

  • Interface technologyInterface componentThreshold relayThreshold monitoringThreshold voltageSwitching thresholdCoupling componentfixedBTR Netcom

Technical specifications

Packaging type

Piece

Product type

Threshold switch

Type

11067370

Operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

Contact type

1 change-over

Switching voltage (max.)

24 V DC/AC

Connection

Spring-loaded terminal

IP40

Min. temperature

-10 °C

Max. temperature

+50 °C

Width

22.50 mm

Height

61.30 mm

Depth

60 mm

Dim

(W x H x D) 22.50 x 61.30 x 60 mm

Content

1 pc(s)

Weight

70 g

Factory colour

Grey

Documents & Downloads

Datasheet

Datasheet 2860531 Threshold switch 24, 24 V AC, V DC (max) 1 change-over Metz Connect 11067370 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860531 Threshold switch 24, 24 V AC, V DC (max) 1 change-over Metz Connect 11067370 Piece 1 pc(s)

Description

The threshold relay is used for the switching of aggregates, pumps, fans, burners, etc. The relay switches on as soon as the input voltage reaches the switching threshold. If the input voltage falls below the switch-off threshold, the relay will switch off again. The module is designed for a two-stage control using an analog 0 to 10 V DC control signal. Connection with spring-loaded terminals (Push-In), control signal 0 V DC = level 1 active, control signal 5 V DC = no level active (OFF), control signal 10 V DC = level 2 active.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)