• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tianbo Electronics TR5V-M-05VDC-S-Z PCB relay 5 V DC 2 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
60 V DC
120 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1247 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

TR5V-M-05VDC-S-Z

Coil nominal voltage

5 V DC

Control mode

monostable, 1 coil

Contact type

1 change-over

Contact material

Silver alloy

Switching voltage (max.)

60 V DC

120 V AC

Switching current (max.)

2 A

Max. switching capacity

48 W

240 VA

Connection

Solder pins

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

12.4 mm

Width

7.4 mm

Height

10 mm

Dim

(L x W x H) 12.4 x 7.4 x 10 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 629484 Tianbo Electronics TR5V-M-05VDC-S-Z PCB relay 5 V DC 2 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 629484 Tianbo Electronics TR5V-M-05VDC-S-Z PCB relay 5 V DC 2 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)