• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tie Studio FLEXIBLE MIC STAND PRO Microphone desk stand External thread: 5/8"

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tie Studio Flexible Mix Stand Pro microphone stand

  • Integrated cable routing
  • 2.5 m XLR Cable
  • Spring brackets
  • 360° adjustable

Technical specifications

  • Length: Max. 1050 mm
Product type

Microphone desk stand

External thread

5/8"

Factory colour

Black

Height

105 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1456040 Tie Studio FLEXIBLE MIC STAND PRO Microphone desk stand External thread: 5/8"

Description

Smooth-running and robust table microphone arm made of powder-coated steel including integrated cable routing and 2.5 meter XLR microphone cable, ideal for sound studios and multimedia workstations. Spring brackets allow convenient adjustment of the desired position and smooth adjustment. A 5/8″ threaded connection enables the installation of studio microphones.

This text is machine translated.

Features

  • Robust and durable steel construction
  • Inclusive of 5/8″ thread connection
  • Integrated cable routing
  • Material: Plastic and metal (articulated stand)
  • Ideal for radio, recording studio and podcast multimedia workstations
  • Easy to attach to table or desk
  • Smooth-running adjustment with spring holders
  • Screw clamp for table tops up to 60 mm
  • Double-tensioned
  • Color: Black powder coated
  • 360° adjustable
  • Length: Max. 1050 mm
  • Inclusive of integrated 2.5 m microphone cable XLR male to XLR female.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)