• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TMC-037201-12V Radial extractor 12 V 2547 l/min, 152 m³/h, 2.53 m³/min 75 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 34.99
-11 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TMC-037201-12V Radial extractor 12 V 2547 l/min, 152 m³/h, 2.53 m³/min 75 mm

  • Maximum air flow 90 CFM
  • Operating voltage 12V

Technical specifications

  • Current consumption 3.25 A
  • Size of air intake 75 mm
  • Suction output 4 m³/min
  • Made of plastic.
Product type

Radial extractor

Nominal voltage

12 V

36 W

Rotational speed

3300 U/min

Air flow rate

2547 l/min

152 m³/h

2.53 m³/min

Suitable for pipe Ø

75 mm

Noise emission (max.)

73 dB

Factory colour

Grey

Material

Plastic

Weight

0.7 kg

Dim

(W x H x D) 188 x 160 x 143 mm

Width

188 mm

Height

160 mm

Depth

143 mm

Max. noise generation

73 dBa

Max. power consumption

39 W

Operating voltage

12 V DC

Documents & Downloads

Datasheet

Datasheet 570095 TMC-037201-12V Radial extractor 12 V 2547 l/min, 152 m³/h, 2.53 m³/min 75 mm

User & Safety Instructions

User & Safety Instructions 570095 TMC-037201-12V Radial extractor 12 V 2547 l/min, 152 m³/h, 2.53 m³/min 75 mm

Information

Information 570095 TMC-037201-12V Radial extractor 12 V 2547 l/min, 152 m³/h, 2.53 m³/min 75 mm

Description

With 12 V operating voltage, this radial fan is ideal for use in motor vehicles, caravans and boats. In conjunction with a suitable power unit, it can also be used as a fixed device. The possible fields of use are as variable as the locations it can be used in. Whether you now need to aerate or de-aerate or cool down hot-running motors or end stages: The high fan power makes a lot of things possible.

Scope of delivery

  • Radial fan
  • User manual.

What kind of Radial, In Line & Duct Extractors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)