• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063071 Hex cap nuts M16 DIN 917 Stainless steel A2 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Stainless steel

Thread size

M16

Content

100 pc(s)

DIN standard

DIN 917

Material properties

A2

Material (details)

A2 stainless steel

Type

DIN 917 polyamide hexagon domed cap nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063071 TOOLCRAFT 1063071 Hex cap nuts M16 DIN 917 Stainless steel A2 100 pc(s)

Description

Features

  • DIN 917 A2 hex cap nuts, low form size: M16