• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063079 Hex cap nuts M10 DIN 917 Stainless steel A4 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Stainless steel

Thread size

M10

Content

25 pc(s)

DIN standard

DIN 917

Material properties

A4

Material (details)

A4 stainless steel

Type

DIN 917 polyamide hexagon domed cap nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063079 TOOLCRAFT 1063079 Hex cap nuts M10 DIN 917 Stainless steel A4 25 pc(s)

Description

Features

  • DIN 917 A4 hex cap nut, low form size: M10