• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063082 Hex cap nuts M20 DIN 917 Stainless steel A4 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Stainless steel

Thread size

M20

Content

1 pc(s)

DIN standard

DIN 917

Material properties

A4

Material (details)

A4 stainless steel

Type

DIN 917 polyamide hexagon domed cap nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063082 TOOLCRAFT 1063082 Hex cap nuts M20 DIN 917 Stainless steel A4 1 pc(s)

Description

Features

  • DIN 917 A4 hex cap nut, low form size: M20