• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 138551 Steel C45 + C Steel rail (L x W) 1000 mm x 12 mm 22 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 35.99)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Wedge Steel

Our service for you

Technical specifications

  • Product dimensions (BxHxL): 20 mm x 12 mm x 1000mm
Product type

Steel rail

Material

Steel C45 + C

Content

1 pc(s)

DIN standard

DIN 6880

Material thickness

22 mm

Width

12 mm

Length

1000 mm

Dim

(L x W) 1000 mm x 12 mm

Material properties

C45

Type

Wedge steel DIN 6880

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 138551 TOOLCRAFT 138551 Steel C45 + C Steel rail (L x W) 1000 mm x 12 mm 22 mm 1 pc(s)

Description

DIN 6880 steel C45+C wedge steel dimensions: 20 x 12 x 1000

This text is machine translated.

Scope of delivery

  • 1 x wedge steel DIN 6880.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.48*

What kind of Sheet Metal are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)