• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144029 Thread insert M5 20 mm Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Screw-in nuts

Our service for you

Technical specifications

Product type

Thread insert

Material

Steel

Thread size

M5

Length

20 mm

Drive

Slot

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 144029 TOOLCRAFT 144029 Thread insert M5 20 mm Steel 100 pc(s)

Description

DIN7965 steel screw-in nuts Screw plug, sleeve dimensions: M 5 x 20

This text is machine translated.

Scope of delivery

  • 100 x screw nuts DIN 7965.

More interesting products

(*All information is plus legal VAT)