• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Angled joints 10 mm Steel (galvanized) 147232 10 pc(s) (Ø x L) 16 mm x 10 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Angle Joints

Our service for you

Technical specifications

Product type

Angled joints

Dim

(Ø x L) 16 mm x 10 mm

Material

Steel (galvanized)

Content

10 pc(s)

DIN standard

DIN 71802

Length

10 mm

(Ø)

16 mm

Material (details)

Electrogalvanised steel

Type

Angle Joints DIN 71802

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147232 TOOLCRAFT Angled joints 10 mm Steel (galvanized) 147232 10 pc(s) (Ø x L) 16 mm x 10 mm

Description

This text is machine translated.

DIN 71802 steel form as galvanised angle joints with threaded peg M hex nut and fuse bracket dimensions: AS 16-M10

Scope of delivery

  • 10 x angle joints DIN 71802.

More interesting products

(*All information is plus legal VAT)