• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Angled joints Steel (galvanized) 147231 25 pc(s) (Ø) 13 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Angle Joints

Our service for you

Technical specifications

Product type

Angled joints

Dim

(Ø) 13 mm

Material

Steel (galvanized)

Content

25 pc(s)

DIN standard

DIN 71802

(Ø)

13 mm

Material (details)

Electrogalvanised steel

Type

Angle Joints DIN 71802

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147231 TOOLCRAFT Angled joints Steel (galvanized) 147231 25 pc(s) (Ø) 13 mm

Description

This text is machine translated.

DIN 71802 steel form as galvanised angle joints with threaded peg M hex nut and fuse bracket dimensions: AS 13-M8

Scope of delivery

  • 25 x angle joints DIN 71802.

More interesting products

(*All information is plus legal VAT)