• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Axle mount 12 mm Steel 147097 10 pc(s) (Ø x L) 50 mm x 12 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Axle holder

Our service for you

Technical specifications

Product type

Axle mount

Dim

(Ø x L) 50 mm x 12 mm

Material

Steel

Content

10 pc(s)

DIN standard

DIN 15058

Length

12 mm

(Ø)

50 mm

Material (details)

Steel

Type

Axle holder DIN 15058

Documents & Downloads

Datasheet

Datasheet 147097 TOOLCRAFT Axle mount 12 mm Steel 147097 10 pc(s) (Ø x L) 50 mm x 12 mm

User & Safety Instructions

User & Safety Instructions 147097 TOOLCRAFT Axle mount 12 mm Steel 147097 10 pc(s) (Ø x L) 50 mm x 12 mm

Description

This text is machine translated.

DIN 15058 steel axle holder (for lifting equipment) Dimensions: 50 x 12. Suitable for spindle-Ø: 100-160.

Scope of delivery

  • 10 x axle holder DIN 15058.

More interesting products

(*All information is plus legal VAT)