• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Ball handle Steel 105324 10 pc(s) (Ø) 16 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Ball handles

Our service for you

Technical specifications

Product type

Ball handle

Dim

(Ø) 16 mm

Material

Steel

Content

10 pc(s)

DIN standard

DIN 98

Shape

E16 M6

(Ø)

16 mm

Material (details)

Steel

Type

Ball handles DIN 98

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 105324 TOOLCRAFT Ball handle Steel 105324 10 pc(s) (Ø) 16 mm

Description

This text is machine translated.

DIN 98 steel form E rotating BallengriffeE, m. threaded pins. Dimensions: 16M6

Scope of delivery

  • 10 x ball handles DIN 98.

More interesting products

(*All information is plus legal VAT)