• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Biscuit joint Malleable iron 135729 100 pc(s) (Ø) 62 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Wood connectors

Our service for you

Technical specifications

Product type

Biscuit joint

Dim

(Ø) 62 mm

Material

Malleable iron

Content

100 pc(s)

DIN standard

DIN 1052

Thread size

M12 - M20

Material properties

hot-dip galvanized

(Ø)

62 mm

Dimensions

d/d2/s/h ///

Material (details)

Sheet steel hot-dip galvanised

Type

Wood connectors DIN 1052

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135729 TOOLCRAFT Biscuit joint Malleable iron 135729 100 pc(s) (Ø) 62 mm

Description

This text is machine translated.

DIN 1052 steel hot-dip galvanised, probes double sided wood connectors, Einpressdubel Type C System Bulldog Dimensions: 62 M12-M20

Scope of delivery

  • 100 x wood connectors DIN 1052.

More interesting products

(*All information is plus legal VAT)