• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Cross knobs 20 mm 138248 5 pc(s) (Ø x L) 100 mm x 20 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cross handles

Our service for you

Technical specifications

Product type

Cross knobs

Dim

(Ø x L) 100 mm x 20 mm

Content

5 pc(s)

DIN standard

DIN 6335

Length

20 mm

(Ø)

100 mm

Material (details)

Gray cast iron

Type

Cross handles DIN6335

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 138248 TOOLCRAFT Cross knobs 20 mm 138248 5 pc(s) (Ø x L) 100 mm x 20 mm

Description

This text is machine translated.

DIN6335 gray cast iron GG Form D cross handles, D with gewinde-durchloch dimensions: D100 M20

Scope of delivery

  • 5 x cross handles DIN6335.

More interesting products

(*All information is plus legal VAT)