• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Hex spacer bolt 14 mm Steel (galvanized) 149946 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hex bolts

Our service for you

Technical specifications

Product type

Hex spacer bolt

Material

Steel (galvanized)

Content

100 pc(s)

Thread size

M3

Material properties

zinc galvanized

Length

14 mm

Material (details)

Electrogalvanised steel

Type

Hex bolts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 149946 TOOLCRAFT Hex spacer bolt 14 mm Steel (galvanized) 149946 100 pc(s)

Description

This text is machine translated.

Article 88086 St. galvanised hexagon bolts with internal and external thread dimensions: M3 x 14 / 6

Scope of delivery

  • 100 x hex bolts.

More interesting products

(*All information is plus legal VAT)