• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Knuckle joints 24 mm Steel (galvanized) 147216 10 pc(s) (Ø x L) 6 mm x 24 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Fork joints

Our service for you

Technical specifications

Product type

Knuckle joints

Dim

(Ø x L) 6 mm x 24 mm

Material

Steel (galvanized)

Content

10 pc(s)

DIN standard

DIN 71752

Length

24 mm

(Ø)

6 mm

Material (details)

Electrogalvanised steel

Type

Fork joints DIN 71752

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147216 TOOLCRAFT Knuckle joints 24 mm Steel (galvanized) 147216 10 pc(s) (Ø x L) 6 mm x 24 mm

Description

This text is machine translated.

DIN 71752 Form G galvanised steel fork joints, G, fork heads dimensions: G6 x 24

Scope of delivery

  • 10 x fork joints DIN 71752.

More interesting products

(*All information is plus legal VAT)