• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Star knobs 12 mm Grey iron 138255 5 pc(s) (Ø x L) 80 mm x 12 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Star grips

Our service for you

Technical specifications

Product type

Star knobs

Dim

(Ø x L) 80 mm x 12 mm

Material

Grey iron

Content

5 pc(s)

DIN standard

DIN 6336

Length

12 mm

(Ø)

80 mm

Material (details)

Gray cast iron

Type

Star grips DIN 6336

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 138255 TOOLCRAFT Star knobs 12 mm Grey iron 138255 5 pc(s) (Ø x L) 80 mm x 12 mm

Description

This text is machine translated.

DIN 6336 gray cast iron GG Form D star handles, D with gewinde-durchloch dimensions: D80 M12

Scope of delivery

  • 5 x star grips DIN 6336.

More interesting products

(*All information is plus legal VAT)