
Highlights & Details
Automatic crimper/stripper
- Metal Body (SK5) with heat treatment
- Adjustable stop controls the length of the ends of the cable to cable stripper
- With a two-component handle: TPR + PP plastic
Technical specifications
- Product type
Cable stripping pliers
- Working area (cross section)
0.15 up to 6 mm²
- Working area cross section (min.)
0.15 mm²
- Operating range (cross section) (max.)
6 mm²
- Operating range (AWG diameter)
10 up to 26 awg
- Range of use
Electrician
- Operating range (AWG cross section) (min.)
26 awg
- Operating range (AWG cross section) (max.)
10 awg
- Material
Steel
ABS plastic
Thermoplastic
Tantalum
PP
- Material properties
tempered
- Length
205 mm
- Suitable for
TOOLCRAFT
- Weight
305 g
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1620648 TOOLCRAFT TO-4861944 Cable stripping pliers 0.15 up to 6 mm² 10 up to 26 awg
Warranty Terms
Warranty Terms 1620648 TOOLCRAFT TO-4861944 Cable stripping pliers 0.15 up to 6 mm² 10 up to 26 awg
Description
With a special device for stripping fine cables (max 8 AWG (8 mm²), Min. 30 AWG (0.05 mm²)
This text is machine translated.
Scope of delivery
- 1 x Automatic crimper/stripper
Hints
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































