• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5091540 Universal Pilot flight case type (empty) 1-piece (W x H x D) 325 x 135 x 355 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum bag with raster foam 355 x 325 x 135

  • Lockale U-locks
  • Strengthened edges and corners
  • Foam insert that can be cut individually

Technical specifications

Dim

(W x H x D) 325 x 135 x 355 mm

Product type

Pilot flight case type (empty)

Car phone holder features

Foam padding

Range of uses

Universal

Factory colour

Black

Silver

Inside width

260 mm

Inside height

120 mm

Internal depth

320 mm

Height

135 mm

Width

325 mm

Depth

355 mm

Weight

1.9 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1697180 TOOLCRAFT TO-5091540 Universal Pilot flight case type (empty) 1-piece (W x H x D) 325 x 135 x 355 mm

Description

Convenient aluminium bag for storing sensitive objects and technical devices. The lower foam layer can be customised individually for the objects to be transported and thus offers optimum protection. With two lockable clasps and reinforced edges and corners.

This text is machine translated.

Features

  • 1x case
  • Foam layer in the lower part that can be cut individually
  • Protective foam insert

Accessories

(*All information is plus legal VAT)