• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5091543 Universal Pilot flight case type (empty) (W x H x D) 375 x 145 x 445 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 59.99
-30 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum bag with raster foam 445 x 370 x 145

  • With combination lock
  • Including foam insert

Technical specifications

Dim

(W x H x D) 375 x 145 x 445 mm

Product type

Pilot flight case type (empty)

Car phone holder features

Foam padding

Combination lock

Range of uses

Universal

Material

Aluminium

Factory colour

Black

Inside width

305 mm

Inside height

125 mm

Internal depth

405 mm

Height

145 mm

Width

375 mm

Depth

445 mm

Weight

2.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1697181 TOOLCRAFT TO-5091543 Universal Pilot flight case type (empty) (W x H x D) 375 x 145 x 445 mm

Description

Convenient aluminium bag for storing sensitive objects and technical devices. The lower foam layer can be customised individually for the objects to be transported and thus offers optimum protection.

This text is machine translated.

Scope of delivery

  • 1 x aluminum bag with raster foam

Accessories

(*All information is plus legal VAT)